
Differential ADC driver featuring a 440MHz bandwidth and 410MHz gain bandwidth product. This single-channel, rail-to-rail operational amplifier offers a 75dB common mode rejection ratio and 92dB power supply rejection ratio. With a slew rate of 800V/µs and settling time of 45ns, it operates from dual supply voltages between 2.25V and 6V, or single supply from 4.5V to 12V. The surface mount SOIC package houses one amplifier with a 1.5MΩ input resistance and 500µV input offset voltage.
Analog Devices AD8139ARDZ technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 440MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 410MHz |
| Height | 1.65mm |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 800V/µs |
| Supply Current | 24.5mA |
| Termination | SMD/SMT |
| Voltage Gain | 0.009dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
