
Differential ADC driver featuring a 410MHz -3dB bandwidth and 410MHz gain bandwidth product. This single-channel operational amplifier offers rail-to-rail output, a high slew rate of 800V/µs, and a low input bias current of 7.5µA. Designed for surface mounting in a SOIC package, it operates with dual supply voltages from 2.25V to 6V or single supply from 4.5V to 12V. Key performance metrics include a 75dB CMRR and 92dB PSRR, with an output current capability of 100mA per channel.
Analog Devices AD8139ARDZ-REEL technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.009dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ARDZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
