
Differential ADC driver featuring a 410MHz -3dB bandwidth and 800V/µs slew rate. This single-channel operational amplifier offers rail-to-rail operation with a 75dB CMRR and 92dB PSRR. Designed for surface mounting in a SOIC package, it operates from a 2.25V to 6V dual supply or 4.5V to 12V single supply. Key specifications include 500µV input offset voltage and 7.5µA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8139ARDZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.009dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ARDZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
