Sign in to ask questions about the Analog Devices AD813AR-14-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD813AR-14-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 16.5mA |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Settling Time | 40ns |
| Slew Rate | 250V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD813AR-14-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.