The AD813AR-REEL is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier is packaged in a SOIC-14 package with dimensions of 3.9mm in width and 8.65mm in length. It operates within a supply voltage range of 1.2 to 18 volts and has a maximum supply current of 20.1 milliamps.
Sign in to ask questions about the Analog Devices AD813AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD813AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Supply Current-Max | 20.1 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD813AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.