
Triple video amplifier featuring a 100MHz -3dB bandwidth and 250V/µs slew rate. This integrated circuit offers 50mA output current per channel and operates from single or dual supplies up to 36V. With a nominal supply current of 16.5mA, it boasts a 62dB common mode rejection ratio and 80dB power supply rejection ratio. The amplifier is housed in an R package with tin, matte contact plating, and operates across a -55°C to 125°C temperature range.
Analog Devices AD813ARZ-14 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 16.5mA |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16.5mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 250V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD813ARZ-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
