
Triple video amplifier featuring a 100MHz -3dB bandwidth and 250V/µs slew rate. This integrated circuit offers 3 amplifiers with 50mA output current per channel and a 40ns settling time. Operating from single or dual supplies up to 36V, it exhibits 80dB PSRR and 62dB CMRR. Housed in an R package with tin-matte plating, it operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD813ARZ-14-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 16.5mA |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 250V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD813ARZ-14-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
