
Triple video amplifier featuring a 100MHz -3dB bandwidth and 250V/µs slew rate. This integrated circuit offers 50mA output current per channel and operates from a wide supply voltage range of 2.4V to 36V. With a low operating supply current of 16.5mA and a quiescent current of 5.5mA, it is suitable for low-power applications. Key performance metrics include a 62dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in a R case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD813ARZ-14-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 500nA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD813ARZ-14-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
