
The AD8141ACPZ-R2 is a triple bus transceiver from Analog Devices, operating at 3.3V with a -3db bandwidth of 275MHz and a slew rate of 1150V/µs. It is packaged in a HVQCCN package, 0.75mm in height, 4.1mm in length and width. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Analog Devices AD8141ACPZ-R2 technical specifications.
| -3db Bandwidth | 275MHz |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 255MHz |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1150V/µs |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8141ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.