
The AD8141ACPZ-R7 is a triple 3.5-Gbps bus transceiver from Analog Devices. It operates over a supply voltage range of 4.5V to 5.5V and consumes 44mA of current. The device is packaged in a 24-pin HVQCCN package and is RoHS compliant. The AD8141ACPZ-R7 is suitable for use over a temperature range of -40°C to 85°C.
Analog Devices AD8141ACPZ-R7 technical specifications.
| -3db Bandwidth | 275MHz |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 275MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1150V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8141ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.