
High Speed, Triple Differential Receiver with Comparators
Analog Devices AD8143ACPZ-R2 technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3.4mV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Receiver Hysteresis | 41mV |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
