
Triple differential receiver with comparators, featuring a 260MHz -3dB bandwidth and 1000V/µs slew rate. Operates with a dual supply voltage range of 2.25V to 9V, or a single supply from 4.5V to 24V. Offers a high Common Mode Rejection Ratio of 76dB and Power Supply Rejection Ratio of 86dB. Packaged in LFCSP EP with tin/matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8143ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8143ACPZ-REEL technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Operating Supply Current | 39mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Receiver Hysteresis | 41mV |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 44mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8143ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
