
Triple differential receiver IC featuring a 260MHz -3dB bandwidth and 220MHz unity gain bandwidth product. Offers a high common mode rejection ratio of 76dB and a slew rate of 1000V/µs. Operates with a single supply voltage ranging from 4.5V to 24V, with a dual supply capability between 2.25V and 12V. Includes three amplifiers and three channels, packaged in LFCSP EP with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8143ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8143ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3.4mV |
| Input Resistance | 5MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Elements | 6 |
| Operating Supply Current | 39mA |
| Output Current | 40mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 41mV |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 44mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 220MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8143ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
