
High Speed, Triple Differential Receiver with Comparators
Sign in to ask questions about the Analog Devices AD8145WYCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8145WYCPZ-R7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 48.5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Current | 48.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8145WYCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
