Triple differential receiver with comparators, featuring a 500MHz bandwidth and 425MHz -3dB bandwidth. Operates with dual supply voltages from 2.25V to 5.5V, and single supply voltages from 4.5V to 11V. Delivers a 500Mbps data rate with a 2100V/µs slew rate and 50mA output current. This integrated circuit offers 3 channels and 6 amplifiers, with a receiver hysteresis of 18mV. Encased in an LFCSP EP package with Tin, Matte contact plating, it operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD8145YCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8145YCPZ-R2 technical specifications.
| -3db Bandwidth | 425MHz |
| Bandwidth | 500MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 500Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 11V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 48.5mA |
| Number of Amplifiers | 6 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 18mV |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8145YCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.