
Triple differential receiver with comparators featuring a 500MHz -3dB bandwidth and 530MHz gain bandwidth product. This integrated circuit operates with a dual supply voltage range of 2.25V to 5.5V, or a single supply from 4.5V to 11V. It offers a high slew rate of 2100V/µs and an output current of 50mA. The component is housed in an LFCSP EP package with tin, matte contact plating and is supplied in tape and reel packaging.
Analog Devices AD8145YCPZ-R7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 530MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 48.5mA |
| Output Current | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 18mV |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Current | 48.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8145YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
