
The AD8146ACPZ-R2 is a 3-channel audio amplifier with a -3db bandwidth of 620MHz. It is packaged in a lead-free LFCSP EP package and operates over a temperature range of -40°C to 85°C. The amplifier has a common mode rejection ratio of 55dB and a power supply rejection ratio of 70dB. It is RoHS compliant and can operate with a dual supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Analog Devices AD8146ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8146ACPZ-R2 technical specifications.
| -3db Bandwidth | 620MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 1.13kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 57mA |
| Output Current per Channel | 87mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8146ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
