
Triple differential driver for wideband video applications. Features a 700MHz -3dB bandwidth and 3000V/µs slew rate. Operates with dual supply voltages from 4.5V to 5.5V, or a single supply up to 11V. Offers 87mA output current per channel and a 55dB common mode rejection ratio. Packaged in LFCSP EP for surface mounting.
Sign in to ask questions about the Analog Devices AD8146ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8146ACPZ-R7 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 800um |
| Input Bias Current | 160uA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 1.13kR |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 61.5mA |
| Output Current per Channel | 87mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 1.13kR |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8146ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
