
The AD8146ACPZ-RL is a 3-channel audio amplifier with a gain bandwidth product of 700MHz. It operates over a temperature range of -40°C to 85°C and can handle a maximum dual supply voltage of 5.5V. The device has a high common mode rejection ratio of 55dB and a power supply rejection ratio of 70dB. It is available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Analog Devices AD8146ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8146ACPZ-RL technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 700MHz |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 61.5mA |
| Output Current per Channel | 87mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 61.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8146ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
