
Triple differential driver for wideband video applications, featuring a 600MHz -3dB bandwidth and a 3000V/µs slew rate. This integrated circuit offers three independent channels with a high common mode rejection ratio of 55dB and a power supply rejection ratio of 70dB. Operates with a dual supply voltage range of 4.5V to 5.5V, with a maximum single supply voltage of 11V. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8147ACPZ-RL technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 1.13kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 61.5mA |
| Output Current per Channel | 87mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8147ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
