
1.5 Gb/s, 33x17 Digital Crosspoint Switch
Analog Devices AD8150ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Control Interface | PARALLEL |
| Data Rate | 1.5Gbps |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 400mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 82.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single, Dual |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8150ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.