
The AD8152JBP is a single-supply, 1-channel multiplexer from Analog Devices. It operates at a maximum temperature of 85°C and has a maximum supply voltage of 3.63V. The device is packaged in a BGA-256 package and is suitable for use in high-speed applications. The AD8152JBP is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices AD8152JBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8152JBP technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Rate | 3.2Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 800mA |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | XStream™ |
| Supply Type | Single |
| Weight | 0.098203oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8152JBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
