
The AD8152JBPZ is a single-supply digital switch from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a nominal supply current of 800mA and a maximum supply voltage of 3.63V. The device is packaged in a BGA package and is suitable for surface mount applications. It is RoHS compliant and part of the XStream series.
Sign in to ask questions about the Analog Devices AD8152JBPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8152JBPZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 3.2Gbps |
| Height | 0.9mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 800mA |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8152JBPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
