
Digital Crosspoint Single 3x3 3.2Gbps 2:1 Mux/1:2 Demux Switch 32-Pin LFCSP EP Tray
Sign in to ask questions about the Analog Devices AD8153ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8153ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 3.2Gbps |
| Dual Supply Voltage | 3.3V |
| Height | 0.83mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 63mA |
| Operating Supply Current | 31mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8153ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
