
The AD8153ACPZ-RL7 is a single-supply, high-speed IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a nominal supply current of 63mA and an operating supply current of 31mA. The device is packaged in a 32-pin HVQCCN package and is RoHS compliant. The AD8153ACPZ-RL7 is suitable for use in high-speed applications, with a data rate of 3.2Gbps. It is not lead-free, but is compliant with other environmental regulations.
Analog Devices AD8153ACPZ-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 3.2Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 63mA |
| Operating Supply Current | 31mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8153ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
