
Digital Crosspoint Single 4x4 6.5Gbps 2:1 Mux/1:2 Demux Switch 64-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8155ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8155ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 6.5Gbps |
| Height | 0.95mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 850mA |
| Number of Circuits | 2 |
| Operating Supply Current | 850mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Dual, Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8155ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
