
The AD8155ACPZ-R7 is a high-speed IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on dual supply voltages of 1.8V and 3.3V, with a nominal supply current of 850mA. The IC is packaged in a lead-free LFCSP EP package and is RoHS compliant. It is designed for high-speed applications and has a data rate of 6.5Gbps.
Sign in to ask questions about the Analog Devices AD8155ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8155ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 6.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 850mA |
| Operating Supply Current | 850mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8155ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
