
6.25 Gbps, 4 x 4, Digital Crosspoint Switch with EQ
Sign in to ask questions about the Analog Devices AD8156ABCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8156ABCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 6.25Gbps |
| Height | 1.31mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 141mA |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 175mW |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8156ABCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
