
12x12 digital crosspoint switch IC with a 3.2Gbps data rate, featuring a 2:1 mux/1:2 demux configuration. This interface IC offers parallel control and operates from a 3V to 3.6V single supply voltage, with a nominal supply current of 255mA. Packaged in a 100-pin TQFP with tin, matte contact plating, it supports a wide operating temperature range of -40°C to 85°C.
Analog Devices AD8159ASVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Control Interface | PARALLEL |
| Data Rate | 3.2Gbps |
| Height | 1mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 255mA |
| Number of Circuits | 4 |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8159ASVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
