The AD815ARB-24 is a 24-pin dual-line driver IC from Analog Devices, featuring differential input characteristics and a thermally enhanced SOIC-24 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 55mA. The device is designed for industrial applications and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 5V and 18V, respectively. The AD815ARB-24 is a complementary output polarity line driver IC, suitable for bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD815ARB-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 18 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD815ARB-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.