IC LINE DRIVER, PZFM15, Line Driver or Receiver
Analog Devices AD815AY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 18 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD815AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.