
4-channel, 250MHz buffered multiplexer with a 10ns switching time. Features a 4PST throw configuration and operates with a dual supply voltage range of 4V to 6V, with a nominal 5V. This integrated circuit offers a 250MHz -3dB bandwidth and a maximum power dissipation of 130mW. Packaged in a 4mm x 8.75mm x 1.5mm case with tin, matte contact plating.
Analog Devices AD8174ARZ technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9.7mA |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8174ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.