
Analog Devices AD8178ABPZ technical specifications.
| Bandwidth | 450MHz |
| Package/Case | B |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 460mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 1650V/µs |
| Supply Type | Dual, Triple, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8178ABPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
