
General purpose audio amplifier IC featuring a 50MHz -3dB bandwidth and 50MHz gain bandwidth product. This single-channel amplifier operates with a wide supply range from 2.5V to 18V dual supply or 5V to 36V single supply, consuming 7.5mA quiescent current. It offers a high slew rate of 350V/µs and 120dB common mode rejection ratio, with a 45ns settling time. The component is housed in an R package with tin/lead contact plating and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD817AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD817AR technical specifications.
| -3db Bandwidth | 50MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.5mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 45ns |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 72.04dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD817AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
