
General purpose audio amplifier featuring a 50MHz -3dB bandwidth and 35MHz unity gain bandwidth product. Offers a wide supply range from 2.5V to 18V dual supply or 5V to 36V single supply, with a low operating supply current of 7.5mA. Achieves high performance with a 350V/µs slew rate, 50mA output current per channel, and 120dB common mode rejection ratio. Housed in a R package with tin-lead contact plating, operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD817AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 50MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Settling Time | 45ns |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 72.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD817AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
