
Single-channel, general-purpose audio amplifier featuring a 50MHz -3dB bandwidth and 35MHz unity gain bandwidth product. This bipolar technology amplifier operates from a wide supply range of 2.5V to 36V, with a maximum dual supply voltage of 18V. Delivering 50mA output current per channel, it boasts a 350V/µs slew rate and 45ns settling time. Key performance metrics include a 120dB Common Mode Rejection Ratio and 86dB Power Supply Rejection Ratio, with an input bias current of 3.3µA. Packaged in a tape and reel format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices AD817ARZ-REEL technical specifications.
| -3db Bandwidth | 50MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 350V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 72.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD817ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
