
Single, 2:1 buffered multiplexer with a 930MHz -3dB bandwidth. Features a 10ns switching time and operates with a dual 5V supply, ranging from 4V to 6V. This integrated circuit offers a single channel with two inputs and one output, utilizing a parallel interface. Designed for a wide operating temperature range of -40°C to 85°C, it has a power dissipation of 45mW and is supplied on tape and reel.
Analog Devices AD8180ARZ-R7 technical specifications.
| -3db Bandwidth | 930MHz |
| Bandwidth | 930MHz |
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8180ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
