The AD8182ARZ-REEL is a dual logic multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. It is designed for industrial applications and meets the requirements of various standards.
Analog Devices AD8182ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.