
Dual 2:1 buffered multiplexer with 780MHz bandwidth. Features 10ns switching time and 3.8mA current consumption. Operates with a dual supply voltage range of 4V to 6V, with a nominal 5V. This integrated circuit offers two independent 2:1 multiplexer circuits, each with parallel interface and DPST throw configuration. Packaged in a Tape and Reel with Tin, Matte contact plating, it has a maximum power dissipation of 80mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD8182ARZ-RL technical specifications.
| -3db Bandwidth | 780MHz |
| Bandwidth | 780MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8182ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
