
Triple 2:1 buffered multiplexer with a 320MHz -3dB bandwidth. Features dual 5V supply operation, a 25mA current drive, and a gain of +2. This integrated circuit offers a parallel interface and operates across a temperature range of -40°C to 85°C. Packaged in a TSSOP, it provides 3 independent 2:1 multiplexing circuits.
Analog Devices AD8185ARUZ technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 320MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 20ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8185ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
