
High-performance single operational amplifier featuring a 130MHz -3dB bandwidth and 80MHz gain-bandwidth product. Delivers a 500V/µs slew rate and 50mA output current, suitable for dual supply operation from ±2.5V to ±9V, with a maximum supply voltage of ±18V. Boasts a 120dB common mode rejection ratio and 90dB power supply rejection ratio, operating across a wide temperature range of -40°C to 85°C. This RoHS compliant component utilizes BIPOLAR technology and is available in a 1-amplifier, 1-channel configuration.
Analog Devices AD818ANZ technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 80MHz |
| Height | 3.43mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 500V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD818ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
