
Single-channel operational amplifier featuring a 130MHz -3dB bandwidth and 80MHz gain bandwidth product. This video op amp offers a high 120dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. It operates from a minimum dual supply voltage of 2.5V up to a maximum of 18V, or a single supply from 5V to 36V. With a 500V/µs slew rate and 45ns settling time, it delivers 50mA output current per channel. The device utilizes BIPOLAR technology and is housed in an R package with Tin, Lead contact plating.
Analog Devices AD818AR technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 45ns |
| Slew Rate | 500V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD818AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
