
Amplifier IC Development Tools AD818 Eval Brd
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD818AR-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.5mA |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD818AR-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
