
Single video amplifier IC featuring a 130MHz -3dB bandwidth and 80MHz gain-bandwidth product. This component operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V, drawing 7.5mA quiescent current. It offers a high 120dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, with a fast 500V/µs slew rate and 45ns settling time. The amplifier is housed in an 8-pin SOIC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD818ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD818ARZ technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 500V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD818ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
