
Single-channel, low-power video operational amplifier featuring a 130MHz -3dB bandwidth and 80MHz gain bandwidth product. Boasts a high 120dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from a 2.5V to 18V dual supply or 5V to 36V single supply, with a typical operating supply current of 7.5mA. Delivers 50mA output current per channel with a 500V/µs slew rate and 45ns settling time. Packaged in R, supplied on tape and reel.
Analog Devices AD818ARZ-REEL technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 500V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD818ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
