
The AD8191AASTZ-RL is a surface mount logic IC multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a single supply voltage of 3.3V and has a maximum power dissipation of 1.05W. The device is packaged in a lead-free LQFP package with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The AD8191AASTZ-RL is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Analog Devices AD8191AASTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8191AASTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8191AASTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.