
The AD8191ASTZ is a 4-channel logic IC with I2C and parallel interfaces, supporting data rates up to 1.65Gbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.05W. The device is supplied with a single 3.3V voltage and is RoHS compliant. It is available in a surface-mount LQFP package with dimensions of 14mm x 14mm x 1.4mm.
Sign in to ask questions about the Analog Devices AD8191ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8191ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 1.65Gbps |
| Height | 1.4mm |
| Interface | I2C, Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8191ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
