
The AD8191ASTZ-RL is a surface mount logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.05W and is designed to operate with a single supply voltage of 3.3V. The device is packaged in a lead-free LQFP package and is compliant with RoHS regulations. The AD8191ASTZ-RL is suitable for use in high-speed digital applications.
Sign in to ask questions about the Analog Devices AD8191ASTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8191ASTZ-RL technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.65Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8191ASTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
