
The AD8193ACPZ is a 4-channel multiplexer with an operating frequency range of 25 MHz to 225 MHz. It is designed to operate within a supply voltage range of 3V to 3.6V and has a maximum supply current of 50mA. The device is packaged in a 32-pin LFCSP-32 and is suitable for surface mount applications. The AD8193ACPZ is compliant with RoHS regulations and has a maximum operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8193ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8193ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 429mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Switches | 4 |
| Operating Frequency | 25 MHz to 225 MHz |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8193ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
