
Buffered 2:1 TMDS Switch with Equalization
Sign in to ask questions about the Analog Devices AD8194ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8194ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 2.25Gbps |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8194ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.